Microchip 16-Channel I/O Expander SPDIP 28, MCP23017-E/SP
- RS Stock No.:
- 403-806
- Distrelec Article No.:
- 304-29-668
- Mfr. Part No.:
- MCP23017-E/SP
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save €1.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.62
(exc. VAT)
€9.38
(inc. VAT)
In Stock
- 680 unit(s) ready to ship from another location
- Plus 3,660 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.524 | €7.62 | - |
| 25 - 95 | €1.48 | €7.40 | €1.10 |
| 100 + | €1.42 | €7.10 | €10.40 |
*price indicative
- RS Stock No.:
- 403-806
- Distrelec Article No.:
- 304-29-668
- Mfr. Part No.:
- MCP23017-E/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SPDIP | |
| Clock Frequency | 5MHz | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.08mm | |
| Standards/Approvals | No | |
| Length | 35.56mm | |
| Series | MCP23017 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SPDIP | ||
Clock Frequency 5MHz | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 5.08mm | ||
Standards/Approvals No | ||
Length 35.56mm | ||
Series MCP23017 | ||
Automotive Standard No | ||
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 16-Channel I/O Expander SPDIP 28, MCP23017-E/SP
- Microchip 16-Channel I/O Expander SPDIP 28
- Microchip 16-Channel I/O Expander SPDIP 28, MCP23018-E/SP
- Microchip 16-Channel I/O Expander I2C SPDIP 28, MCP23S18-E/SP
- Microchip 16-Channel I/O Expander SSOP 28
- Microchip 16-Channel I/O Expander SSOP 28, MCP23017-E/SS
- Microchip 16-Channel I/O Expander SOIC 28
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017-E/SO
