Microchip 16-Channel I/O Expander I2C SPDIP 28, MCP23S18-E/SP
- RS Stock No.:
- 598-405
- Mfr. Part No.:
- MCP23S18-E/SP
- Manufacturer:
- Microchip
Subtotal (1 box of 210 units)*
€425.88
(exc. VAT)
€523.74
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 210 + | €2.028 | €425.88 |
*price indicative
- RS Stock No.:
- 598-405
- Mfr. Part No.:
- MCP23S18-E/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SPDIP | |
| Clock Frequency | 10MHz | |
| Interface Type | I2C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Length | 17.9mm | |
| Series | MCP | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SPDIP | ||
Clock Frequency 10MHz | ||
Interface Type I2C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Length 17.9mm | ||
Series MCP | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Versatile I/O expander is designed to enhance the communication capabilities of your microcontroller projects. Leveraging the power of an I²C interface, it allows for easy integration, enabling the addition of 16 GPIO pins without occupying precious resources. The highly configurable nature of this expander offers flexibility, accommodating varied application requirements. With its exceptional operating speed, this device ensures rapid data transfer, contributing to efficient system performance. Ideal for a wide range of applications, its reliability and robustness meet the standards demanded by both hobbyists and professionals alike.
Supports up to 16 additional GPIO pins enhancing functionality
I²C interface provides seamless connectivity with minimal complexity
Configurable interrupt capability simplifies event handling
Fast operation speed maximises system efficiency
Wide voltage range allows for versatile application scenarios
Robust design ensures long lasting performance in various environments
Available in multiple package options to fit different assembly needs
Related links
- Microchip 16-Channel I/O Expander SPDIP 28, MCP23017-E/SP
- Microchip 16-Channel I/O Expander SPDIP 28
- Microchip 16-Channel I/O Expander SPI SOIC 28
- Microchip 16-Channel I/O Expander SPI SOIC 28, MCP23S18-E/SO
- Microchip 16-Channel I/O Expander SPDIP 28, MCP23018-E/SP
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23S18T-E/SO
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23018T-E/SO
- Microchip 16-Channel I/O Expander SPDIP 28, MCP23016-I/SP
