NXP I/O Expander I2C, SMBus 24-Pin TSSOP, PCA9539PW,112
- RS Stock No.:
- 124-2352
- Mfr. Part No.:
- PCA9539PW,112
- Manufacturer:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2352
- Mfr. Part No.:
- PCA9539PW,112
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Interface | I2C, SMBus | |
| Number of Pins | 24 | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Interface I2C, SMBus | ||
Number of Pins 24 | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TH
Note
NXP is a trademark of NXP B.V.
Related links
- NXP I/O Expander I2C P82B715TD,112
- NXP 8-Channel I/O Expander I2C PCA9554D,112
- onsemi 8-Channel I/O Expander I2C CAT9554YI-GT2
- NXP I/O Expander TSSOP 20112
- NXP 8-Channel I/O Expander TSSOP 16
- NXP 8-Channel I/O Expander TSSOP 16112
- Texas Instruments 8-Channel I/O Expander I2C PCA9557D
- Texas Instruments 8-Channel I/O Expander I2C PCA9538DW
