onsemi 8-Channel I/O Expander I2C, SMBus 16-Pin TSSOP, CAT9554YI-GT2

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-9971
Mfr. Part No.:
CAT9554YI-GT2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of I/O Channels

8

Interface

I2C, SMBus

Number of Pins

16

Package Type

TSSOP

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2.3 V

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy