Microchip 16-Channel I/O Expander SSOP 28, MCP23016-I/SS

Subtotal (1 tube of 47 units)*

€80.65

(exc. VAT)

€99.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
47 +€1.716€80.65

*price indicative

RS Stock No.:
145-9007
Mfr. Part No.:
MCP23016-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

SSOP

Clock Frequency

400kHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

Minimum Operating Temperature

-40°C

Pin Count

28

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

2.2mm

Length

10.5mm

Series

MCP23016

Automotive Standard

No

COO (Country of Origin):
TH

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy