Texas Instruments 8-Channel I/O Expander I2C 16-Pin TSSOP, PCA9534PW
- RS Stock No.:
- 162-7823
- Mfr. Part No.:
- PCA9534PW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7823
- Mfr. Part No.:
- PCA9534PW
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of I/O Channels | 8 | |
| Interface | I2C | |
| Number of Pins | 16 | |
| Package Type | TSSOP | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 2.3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of I/O Channels 8 | ||
Interface I2C | ||
Number of Pins 16 | ||
Package Type TSSOP | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 2.3 V | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments 8-Channel I/O Expander I2C 16-Pin TSSOP, PCA9534PW
- Texas Instruments 8-Channel I/O Expander I2C PCA9557D
- Texas Instruments 8-Channel I/O Expander I2C PCA9538DW
- onsemi 8-Channel I/O Expander I2C CAT9554YI-GT2
- Texas Instruments I/O Expander I2C 16-Pin SOIC, PCF8574DW
- NXP 8-Channel I/O Expander I2C PCA9554D,112
- Texas Instruments 8-Channel I/O Expander TSSOP 16, TCA9554APWR
- NXP 8-Channel I/O Expander TSSOP 16118
