Microchip 8-Channel I/O Expander QFN 20, MCP23008-E/ML

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 91 units)*

€90.18

(exc. VAT)

€110.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,457 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
91 - 91€0.991€90.18
182 +€0.907€82.54

*price indicative

RS Stock No.:
165-2077
Mfr. Part No.:
MCP23008-E/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

8

Package Type

QFN

Clock Frequency

1.7MHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Pin Count

20

Maximum Operating Temperature

125°C

Series

MCP23008

Height

1mm

Length

4mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy