Microchip 8-Channel I/O Expander PDIP 18, MCP23008-E/P
- RS Stock No.:
- 165-4752
- Mfr. Part No.:
- MCP23008-E/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 25 units)*
€34.50
(exc. VAT)
€42.50
(inc. VAT)
In Stock
- Plus 950 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €1.38 | €34.50 |
*price indicative
- RS Stock No.:
- 165-4752
- Mfr. Part No.:
- MCP23008-E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | PDIP | |
| Clock Frequency | 5MHz | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 18 | |
| Maximum Operating Temperature | 125°C | |
| Length | 23.3mm | |
| Height | 5.33mm | |
| Series | MCP23008 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type PDIP | ||
Clock Frequency 5MHz | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 18 | ||
Maximum Operating Temperature 125°C | ||
Length 23.3mm | ||
Height 5.33mm | ||
Series MCP23008 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 8-Channel I/O Expander PDIP 18, MCP23008-E/P
- Microchip 8-Channel I/O Expander SOIC 18
- Microchip 8-Channel I/O Expander SOIC 18, MCP23008-E/SO
- Microchip 8-Channel I/O Expander SPI PDIP 18, MCP23S08-E/P
- Microchip 8-Channel I/O Expander QFN 20, MCP23008-E/ML
- Microchip 8-Channel I/O Expander SSOP 20, MCP23008-E/SS
- Texas Instruments 8-Channel I/O Expander PDIP 16
- Texas Instruments 8-Channel I/O Expander PDIP 16, PCF8574N
