Microchip 8-Channel I/O Expander SPI PDIP 18, MCP23S08-E/P

Subtotal (1 tube of 25 units)*

€30.30

(exc. VAT)

€37.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 350 unit(s) shipping from 24 November 2026
  • Plus 350 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +€1.212€30.30

*price indicative

RS Stock No.:
144-5721
Mfr. Part No.:
MCP23S08-E/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

8

Package Type

PDIP

Clock Frequency

10MHz

Interface Type

SPI

Mount Type

Through Hole

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Pin Count

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

23.36mm

Standards/Approvals

No

Series

MCP23S08

Height

5.3mm

Automotive Standard

No

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy