NXP 16-Channel I/O Expander SSOP 24, PCF8575TS/1,112

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
436-8344
Mfr. Part No.:
PCF8575TS/1,112
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

SSOP

Clock Frequency

400kHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Pin Count

24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8.4mm

Standards/Approvals

No

Height

2mm

Series

PCF8575

Automotive Standard

No

COO (Country of Origin):
TH

Serial I/O Expanders, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy