Hilscher netTAP NT 50 2 Port Gateway Server, RS485, RS232, RS422
- RS Stock No.:
- 144-698
- Mfr. Part No.:
- NT 50-CO-RS
- Manufacturer:
- Hilscher
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-698
- Mfr. Part No.:
- NT 50-CO-RS
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Gateway Server | |
| CPU Technology | ARM 966E-S | |
| System Memory Capacity | 8MB | |
| System Memory Type | FLASH, SDRAM | |
| Operating System | Windows 7/Higher | |
| Series | netTAP NT 50 | |
| COM Port Type | RS485, RS232, RS422 | |
| Minimum Voltage | 18V | |
| Minimum Operating Temperature | 60°C | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, UL 508, CE Sign | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Gateway Server | ||
CPU Technology ARM 966E-S | ||
System Memory Capacity 8MB | ||
System Memory Type FLASH, SDRAM | ||
Operating System Windows 7/Higher | ||
Series netTAP NT 50 | ||
COM Port Type RS485, RS232, RS422 | ||
Minimum Voltage 18V | ||
Minimum Operating Temperature 60°C | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, UL 508, CE Sign | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
The Hilscher Gateway netTAP 50 is a I/O protocol gateway for basic conversions. The gateway netTAP 50 is a protocol converter for simple conversions. This netTAP 50 converts 1 port Real Time Ethernet, fieldbus and serial automation protocols. Slave to slave or slave to master conversions are supported. As a master, netTAP 50 provides full master functionality to one slave device only. This makes it easy to integrate a single field device into any higher level network.
For Fieldbus to Serial or Ethernet conversions
Short I/O data conversion time lower than 20 msec
Extremely space saving compact design
Loadable firmwares for flexible use of many conversions
Related links
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher netTAP 50 1 Port Modbus Gateway RS485, RS422
- Hilscher netTAP 50 1 Port Modbus Gateway RS422, RS232
- Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
- MOXA MB3170 1 Port Gateway RS232, RS422
- MOXA MB3270 2 Port Gateway RS232, RS422
- Planet MG-11x 1 Port Gateway RS232, RS422
