Hilscher netTAP NT 50 2 Port Gateway Server, RS485, RS422, RS232
- RS Stock No.:
- 144-699
- Mfr. Part No.:
- NT 50-DN-RS
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€317.00
(exc. VAT)
€389.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.00 |
*price indicative
- RS Stock No.:
- 144-699
- Mfr. Part No.:
- NT 50-DN-RS
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| CPU Technology | ARM 966E-S | |
| Product Type | Gateway Server | |
| System Memory Capacity | 8MB | |
| System Memory Type | SDRAM, FLASH | |
| Series | netTAP NT 50 | |
| Operating System | Windows 7/Higher | |
| COM Port Type | RS485, RS422, RS232 | |
| Minimum Operating Temperature | 60°C | |
| Minimum Voltage | 18V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 30V | |
| Standards/Approvals | UKCA, CE Sign, UL 508 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
CPU Technology ARM 966E-S | ||
Product Type Gateway Server | ||
System Memory Capacity 8MB | ||
System Memory Type SDRAM, FLASH | ||
Series netTAP NT 50 | ||
Operating System Windows 7/Higher | ||
COM Port Type RS485, RS422, RS232 | ||
Minimum Operating Temperature 60°C | ||
Minimum Voltage 18V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 30V | ||
Standards/Approvals UKCA, CE Sign, UL 508 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
The Hilscher Gateway netTAP 50 is a I/O protocol gateway for basic conversions. The gateway netTAP 50 is a protocol converter for simple conversions. This netTAP 50 converts 1 port Real Time Ethernet, fieldbus and serial automation protocols. Slave to slave or slave to master conversions are supported. As a master, netTAP 50 provides full master functionality to one slave device only. This makes it easy to integrate a single field device into any higher level network.
For Fieldbus to Serial or Ethernet conversions
Short I/O data conversion time lower than 20 msec
Extremely space saving compact design
Loadable firmwares for flexible use of many conversions
Related links
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher netTAP 50 1 Port Modbus Gateway RS422, RS232
- Hilscher NetTap 100 2 Port Modbus Gateway RS422, RS232
- Hilscher netTAP 50 1 Port Modbus Gateway RS485, RS422
- Hilscher netTAP NT 100 Series Gateway Server for Use with Protocol Converter
- Hilscher netTAP 151 2 Port Gateway Server, Mini USB
- Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
