Hilscher SmartWire-DT Gateway Server

Subtotal (1 unit)*

€369.87

(exc. VAT)

€454.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€369.87

*price indicative

RS Stock No.:
162-157
Mfr. Part No.:
EU5C-SWD-ETHERCAT
Manufacturer:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Gateway Server

Series

SmartWire-DT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 61158

COO (Country of Origin):
DE

Hilscher Gateway Server, 55°C Maximum Operating Temperature, -25°C Minimum Operating Temperature - EU5C-SWD-ETHERCAT


This gateway server connects SmartWire‑DT networks to real‑time fieldbus environments and is intended for industrial automation applications. It operates across a wide ambient temperature range and conforms to established fieldbus protocol standards, making it suitable for integration into control systems that require deterministic Ethernet communication.

Features and Benefits:


• Supports IEC 61158 protocol compliance for standardised communication
• Operates reliably from -25°C to 55°C for wide ambient tolerance
• Functions as a SmartWire‑DT protocol gateway server for protocol conversion
• Enables EtherCAT connectivity for high‑speed real‑time data exchange
• Designed for industrial Ethernet environments to simplify integration

Applications


• Suitable for linking decentralised I/O to EtherCAT control networks
• Ideal for factory automation requiring deterministic Ethernet
• Used for protocol conversion between SmartWire‑DT and fieldbus systems
• Can be used in electrical panel installations within specified temperature ranges

What environmental temperatures can it tolerate in service?


It is rated for continuous operation between -25°C and 55°C, allowing deployment in moderate industrial ambient conditions.

Which protocol standards does it adhere to for interoperability?


It meets IEC 61158 standards, supporting compliance with recognised fieldbus protocol specifications.

How does it assist with integrating decentralised bus systems?


It serves as a converter between SmartWire‑DT and EtherCAT, enabling communication translation for control systems.

In which network role is it typically deployed within automation systems?


It is used as a gateway server to bridge SmartWire‑DT devices with industrial Ethernet infrastructures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy