Hilscher netTAP 50 1 Port Ethernet Gateway, Ethernet
- RS Stock No.:
- 162-193
- Mfr. Part No.:
- NT 50-CO-EN
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€335.01
(exc. VAT)
€412.06
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 10 December 2026
- Plus 10 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.01 |
*price indicative
- RS Stock No.:
- 162-193
- Mfr. Part No.:
- NT 50-CO-EN
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Ethernet Gateway | |
| System Memory Capacity | 8MB | |
| System Memory Type | SDRAM | |
| Operating System | Windows 7/Higher | |
| Series | netTAP 50 | |
| Media Interfaces | Ethernet | |
| COM Port Type | Ethernet | |
| Minimum Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 30V | |
| Standards/Approvals | UKCA, CE Sig | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Ethernet Gateway | ||
System Memory Capacity 8MB | ||
System Memory Type SDRAM | ||
Operating System Windows 7/Higher | ||
Series netTAP 50 | ||
Media Interfaces Ethernet | ||
COM Port Type Ethernet | ||
Minimum Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 30V | ||
Standards/Approvals UKCA, CE Sig | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- DE
Hilscher Ethernet Gateway, 60°C Maximum Operating Temperature, 30V Maximum Voltage - NT 50-CO-EN
This Ethernet gateway provides a Compact Interface for connecting industrial networks to standard Ethernet environments. Designed for automation and control contexts, it operates with a single Ethernet communication port and supports deployment where Compact system memory and defined temperature and voltage ranges are required.
Features and Benefits:
• Supports 8MB SDRAM for lightweight protocol handling
• Operates from 18 to 30V enabling flexible industrial power supplies
• Rated for 0 to 60°C for use across typical production environments
• Single-port Ethernet connectivity simplifies network integration
• Conforms to UKCA and CE standards for regional regulatory alignment
• Operates from 18 to 30V enabling flexible industrial power supplies
• Rated for 0 to 60°C for use across typical production environments
• Single-port Ethernet connectivity simplifies network integration
• Conforms to UKCA and CE standards for regional regulatory alignment
Applications
• Suitable for protocol conversion in factory automation tasks
• Ideal for linking control hardware to Ethernet-based monitoring systems
• Used with machine-level devices requiring a single Ethernet Interface
• Can be used for retrofit communication upgrades in plant equipment
• Ideal for linking control hardware to Ethernet-based monitoring systems
• Used with machine-level devices requiring a single Ethernet Interface
• Can be used for retrofit communication upgrades in plant equipment
Which operating systems are compatible with this device?
It is compatible with Windows 7 and later versions for configuration and management tools.
What media Interface does it use for communication?
The device uses an Ethernet media Interface to connect with networked automation components.
How many communication ports are available for network links?
There is one communication port provided for a single Ethernet connection.
What type of power range should be supplied?
The unit accepts an input voltage between 18V and 30V to match common industrial supplies.
Related links
- Hilscher netTAP 50 1 Port Ethernet Gateway, Ethernet
- Hilscher netTAP 50 1 Port Ethernet Gateway, RS485
- Hilscher netTAP 50 1 Port Modbus Gateway RS422, RS232
- Hilscher NetTap 100 2 Port Ethernet Gateway, Ethernet
- Hilscher netTAP 50 1 Port Modbus Gateway RS485, RS422
- Hilscher netTAP 151 2 Port Industrial Gateway, Ethernet
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
