Intesis INMBS 2 Port IoT Gateway, EIA 485
- RS Stock No.:
- 482-602
- Mfr. Part No.:
- INMBSACA001I000
- Manufacturer:
- Intesis
Subtotal (1 unit)*
€266.79
(exc. VAT)
€328.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.79 |
*price indicative
- RS Stock No.:
- 482-602
- Mfr. Part No.:
- INMBSACA001I000
- Manufacturer:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBS | |
| Media Interfaces | HVAC Port, EIA-485 | |
| COM Port Type | EIA 485 | |
| On Board I/O | EIA-485, Power Supply, HVAC Port | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBS | ||
Media Interfaces HVAC Port, EIA-485 | ||
COM Port Type EIA 485 | ||
On Board I/O EIA-485, Power Supply, HVAC Port | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Bosch-Modbus interface enables full bidirectional communication between Bosch Commercial and VRF systems and Modbus RTU (RS-485) networks. The interface acts as a server device, allowing access to all signals from the air conditioner unit. This integration allows for seamless control and monitoring of the Bosch systems within a Modbus-based network, facilitating better interoperability and data exchange between the air conditioning units and the broader automation system.
Energy savings through a window contact function
Dual configuration options
Total unit control and monitoring from Modbus RTU
Related links
- Intesis INMBS 2 Port IoT Gateway, EIA 485
- Intesis INMBSMHI00 2 Port IoT Gateway, EIA 485
- Intesis INMBSPAN00 2 Port IoT Gateway, EIA 485
- Intesis INMBSSAM00 2 Port IoT Gateway, EIA 485
- Intesis INMBSFGL00 2 Port IoT Gateway, EIA 485
- Intesis IN485FGL00 2 Port IoT Gateway, EIA 485
- Intesis INMBSHIS00 2 Port IoT Gateway, EIA 485
- Intesis INMBSMID00 2 Port IoT Gateway, EIA 485
