Intesis INMBSFGL00 2 Port IoT Gateway, EIA 485
- RS Stock No.:
- 482-699
- Mfr. Part No.:
- INMBSFGL001R000
- Manufacturer:
- Intesis
Subtotal (1 unit)*
€266.79
(exc. VAT)
€328.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.79 |
*price indicative
- RS Stock No.:
- 482-699
- Mfr. Part No.:
- INMBSFGL001R000
- Manufacturer:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBSFGL00 | |
| COM Port Type | EIA 485 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBSFGL00 | ||
COM Port Type EIA 485 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Fujitsu-Modbus interface allows full bidirectional communication between Fujitsu RAC (Room Air Conditioner) and VRF (Variable Refrigerant Flow) systems and Modbus RTU (RS-485) networks. The interface acts as a server device within the installation, providing access to all signals from the air conditioner unit. Additionally, a wired remote controller can also be integrated into the network, enabling further control and monitoring of the system within the Modbus network. This ensures seamless integration and communication between the air conditioning system and the Modbus-based control infrastructure.
Energy savings through a window contact function
Dual configuration options
Total unit control and monitoring from Modbus RTU
Related links
- Intesis INMBSMHI00 2 Port IoT Gateway, EIA 485
- Intesis INMBSSAM00 2 Port IoT Gateway, EIA 485
- Intesis INMBS 2 Port IoT Gateway, EIA 485
- Intesis IN485FGL00 2 Port IoT Gateway, EIA 485
- Intesis INMBSPAN00 2 Port IoT Gateway, EIA 485
- Intesis INMBSMID00 2 Port IoT Gateway, EIA 485
- Intesis INKNXM 2 Port IoT Gateway, EIA 485
- Intesis INMBSHIS00 2 Port IoT Gateway, EIA 485
