Intesis INKNXM 2 Port IoT Gateway, EIA 485

Subtotal (1 unit)*

€515.36

(exc. VAT)

€633.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€515.36

*price indicative

RS Stock No.:
482-622
Mfr. Part No.:
INKNXMBM1000200
Manufacturer:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Product Type

IoT Gateway

Series

INKNXM

Media Interfaces

EIA-485, KNX TP

COM Port Type

EIA 485

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Maximum Voltage

30V

Standards/Approvals

WEEE Category IT and telecommunications equipment, ETIM Classification EC001604

Number of Communication Ports

2

COO (Country of Origin):
ES
The Intesis Modbus RTU to KNX gateway is designed to integrate any Modbus RTU server device with a KNX system using ETS (Engineering Tool Software). This integration enables Modbus register data and resources to be accessible from the KNX system, allowing them to be treated as native parts of the KNX network. It facilitates bidirectional communication, so KNX devices can interact with Modbus RTU devices seamlessly, providing a unified and efficient building automation system.

Up to 205 Communication Objects

Up to 100 Modbus Registers

Modbus registers adaptation to KNX installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy