Intesis INMBSTOS00 2 Port IoT Gateway, EIA 485
- RS Stock No.:
- 482-687
- Mfr. Part No.:
- INMBSTOS001R000
- Manufacturer:
- Intesis
Subtotal (1 unit)*
€266.79
(exc. VAT)
€328.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.79 |
*price indicative
- RS Stock No.:
- 482-687
- Mfr. Part No.:
- INMBSTOS001R000
- Manufacturer:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBSTOS00 | |
| COM Port Type | EIA 485 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 14V | |
| Standards/Approvals | ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBSTOS00 | ||
COM Port Type EIA 485 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 14V | ||
Standards/Approvals ETIM Classification EC001604, WEEE Category IT and telecommunications equipment | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Toshiba-Modbus interface enables full bidirectional communication between Toshiba VRF and Digital air conditioner units and Modbus RTU (RS-485) networks. The interface acts as a server device, providing access to all signals from the air conditioner unit. Additionally, a wired remote controller can be integrated into the network, allowing for centralized control and monitoring of the air conditioning system.
Energy savings through a window contact function
AC unit control by both the remote and Modbus RTU
Dual configuration options
Related links
- Intesis INMBSMHI00 2 Port IoT Gateway, EIA 485
- Intesis INMBSPAN00 2 Port IoT Gateway, EIA 485
- Intesis INMBSSAM00 2 Port IoT Gateway, EIA 485
- Intesis INMBSFGL00 2 Port IoT Gateway, EIA 485
- Intesis INMBS 2 Port IoT Gateway, EIA 485
- Intesis IN485FGL00 2 Port IoT Gateway, EIA 485
- Intesis INMBSHIS00 2 Port IoT Gateway, EIA 485
- Intesis INMBSMID00 2 Port IoT Gateway, EIA 485
