Intesis INMBSSAM00 2 Port IoT Gateway, EIA 485
- RS Stock No.:
- 482-704
- Mfr. Part No.:
- INMBSSAM001R100
- Manufacturer:
- Intesis
Subtotal (1 unit)*
€266.79
(exc. VAT)
€328.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.79 |
*price indicative
- RS Stock No.:
- 482-704
- Mfr. Part No.:
- INMBSSAM001R100
- Manufacturer:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | IoT Gateway | |
| Series | INMBSSAM00 | |
| COM Port Type | EIA 485 | |
| Minimum Operating Temperature | -25°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 12V | |
| Standards/Approvals | WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type IoT Gateway | ||
Series INMBSSAM00 | ||
COM Port Type EIA 485 | ||
Minimum Operating Temperature -25°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 12V | ||
Standards/Approvals WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- ES
The Intesis Samsung-Modbus interface facilitates full bidirectional communication between Samsung NASA air conditioner units and Modbus RTU (RS-485) networks. The interface functions as a server device, enabling access to all signals from the air conditioner unit. It also supports the inclusion of a wired remote controller within the network, providing comprehensive control and monitoring capabilities for the air conditioning system.
Energy savings through a window contact function
AC unit control by both the remote and Modbus RTU
Dual configuration options
Related links
- Intesis INMBSSAM00 2 Port IoT Gateway, EIA 485
- Intesis INMBSMHI00 2 Port IoT Gateway, EIA 485
- Intesis INMBSPAN00 2 Port IoT Gateway, EIA 485
- Intesis INMBS 2 Port IoT Gateway, EIA 485
- Intesis INMBSHIS00 2 Port IoT Gateway, EIA 485
- Intesis INMBSFGL00 2 Port IoT Gateway, EIA 485
- Intesis IN485FGL00 2 Port IoT Gateway, EIA 485
- Intesis INMBSDAI00 2 Port IoT Gateway, EIA 485
