WECON V-BOX H 4 Port IoT Cloud Gateway, Ethernet, RS232/RS422/RS485, USB
- RS Stock No.:
- 594-378
- Mfr. Part No.:
- V-BOX H-00
- Manufacturer:
- WECON
Subtotal (1 unit)*
€492.45
(exc. VAT)
€605.71
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €492.45 |
*price indicative
- RS Stock No.:
- 594-378
- Mfr. Part No.:
- V-BOX H-00
- Manufacturer:
- WECON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WECON | |
| Product Type | IoT Cloud Gateway | |
| Series | V-BOX H | |
| COM Port Type | Ethernet, RS232/RS422/RS485, USB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 24V dc | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand WECON | ||
Product Type IoT Cloud Gateway | ||
Series V-BOX H | ||
COM Port Type Ethernet, RS232/RS422/RS485, USB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 24V dc | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- CN
The Theben Intelligent gateway designed for remote debugging, web SCADA, API interface, and app monitoring. It supports RS-232, RS-485, and Ethernet communication, offering Modbus RTU and Modbus TCP protocols for seamless industrial automation. With cloud connectivity, remote monitoring, and data logging capabilities, it enhances efficiency and control in industrial environments.
High Performance CPU for efficient processing
2 inputs with optocoupler isolation
2 relay outputs for digital Input Output
CE and FCC Class A certified
Related links
- WECON V-BOX H 4 Port IoT Gateway RS422 USB, RS232
- WECON V-BOX H 4 Port IoT Gateway RS232 RS422, USB
- MOXA AIG-101 2 Port IoT Gateway RS422, RS485
- MOXA RS232 RS485 USB B Female to D-sub, 9 Pin Male Interface Converter
- MOXA AIG-301 2 Port IoT Gateway RS232, RS422
- MOXA AIG-501 4 Port IoT Gateway RS232, RS422
- MOXA AIG-301 2 Port IoT Gateway RS485, RS232
- MOXA AIG-302 2 Port IoT Gateway RS485, RS232
