Trendnet TI 3 Port Industrial Gateway, RS485, RS232, RS422
- RS Stock No.:
- 649-682
- Mfr. Part No.:
- TI-M12
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€173.77
(exc. VAT)
€213.74
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €173.77 |
*price indicative
- RS Stock No.:
- 649-682
- Mfr. Part No.:
- TI-M12
- Manufacturer:
- Trendnet
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Industrial Gateway | |
| Series | TI | |
| COM Port Type | RS485, RS232, RS422 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Voltage | 56V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RFC 793 TFTP, Freefall (IEC 60068-2-32), IEC 61000-4-5, CE, IEEE 802.3, RFC 768 UDP, RFC 1908 SNMP v2c, IEEE 802.3u, EIA/TIA RS-232/RS-422/RS-485, RFC 1591 DNS (client only), IEEE 802.3x, Shock (IEC 60068-2-27), RFC 791 IP, RFC 2068 HTTP, FCC, Vibration (IEC 60068-2-6), RFC 2131 DHCP Client, RFC 792 ICMP, IEC 61000-4-4, IEC 61000-4-2, RFC 958 NTP, RFC 854 Telnet | |
| Number of Communication Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Industrial Gateway | ||
Series TI | ||
COM Port Type RS485, RS232, RS422 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Voltage 56V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RFC 793 TFTP, Freefall (IEC 60068-2-32), IEC 61000-4-5, CE, IEEE 802.3, RFC 768 UDP, RFC 1908 SNMP v2c, IEEE 802.3u, EIA/TIA RS-232/RS-422/RS-485, RFC 1591 DNS (client only), IEEE 802.3x, Shock (IEC 60068-2-27), RFC 791 IP, RFC 2068 HTTP, FCC, Vibration (IEC 60068-2-6), RFC 2131 DHCP Client, RFC 792 ICMP, IEC 61000-4-4, IEC 61000-4-2, RFC 958 NTP, RFC 854 Telnet | ||
Number of Communication Ports 3 | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet TI 4 Port Industrial Gateway, RS232/RS422/RS485
- Planet IMG 1 Port Industrial Gateway RS485, RS232
- Planet IMG 4 Port Industrial Gateway RS485, RS232
- MOXA AIG-301 2 Port IoT Gateway RS232, RS422
- MOXA MB3170 1 Port Gateway RS232, RS422
- MOXA MB3270 2 Port Gateway RS232, RS422
- Planet MG-11x 1 Port Gateway RS232, RS422
- MOXA AIG-501 4 Port IoT Gateway RS232, RS422
