Trendnet TI 4 Port Industrial Gateway, RS232/RS422/RS485
- RS Stock No.:
- 300-122
- Distrelec Article No.:
- 303-56-829
- Mfr. Part No.:
- TI-M42
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€423.71
(exc. VAT)
€521.16
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €423.71 |
*price indicative
- RS Stock No.:
- 300-122
- Distrelec Article No.:
- 303-56-829
- Mfr. Part No.:
- TI-M42
- Manufacturer:
- Trendnet
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Industrial Gateway | |
| System Memory Capacity | 1GB | |
| System Memory Type | DDR3 RAM | |
| Series | TI | |
| Media Interfaces | Ethernet, DB9 | |
| COM Port Type | RS232/RS422/RS485 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 56V | |
| Standards/Approvals | IEC 61000-4-5, RFC 791 IP, RFC 2068 HTTP, FCC, IEEE 802.3x, RFC 792 ICMP, Freefall (IEC 60068-2-32), IEC 61000-4-2, Vibration (IEC 60068-2-6), IEEE 802.3u, RFC 1591 DNS (client only), RFC 854 Telnet, IEC 61000-4-4, RFC 768 UDP, RFC 1908 SNMP v2c, RFC 2131 DHCP Client, CE, RFC 793 TFTP, Shock (IEC 60068-2-27), EIA / TIA RS-232 / RS-422 / RS-485, IEEE 802.3, RFC 958 NTP | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Industrial Gateway | ||
System Memory Capacity 1GB | ||
System Memory Type DDR3 RAM | ||
Series TI | ||
Media Interfaces Ethernet, DB9 | ||
COM Port Type RS232/RS422/RS485 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 56V | ||
Standards/Approvals IEC 61000-4-5, RFC 791 IP, RFC 2068 HTTP, FCC, IEEE 802.3x, RFC 792 ICMP, Freefall (IEC 60068-2-32), IEC 61000-4-2, Vibration (IEC 60068-2-6), IEEE 802.3u, RFC 1591 DNS (client only), RFC 854 Telnet, IEC 61000-4-4, RFC 768 UDP, RFC 1908 SNMP v2c, RFC 2131 DHCP Client, CE, RFC 793 TFTP, Shock (IEC 60068-2-27), EIA / TIA RS-232 / RS-422 / RS-485, IEEE 802.3, RFC 958 NTP | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet TI 3 Port Industrial Gateway RS232, RS422
- WECON V-BOX H 4 Port IoT Gateway RS232/RS422/RS485, USB
- Planet IMG 4 Port Industrial Gateway RS485, RS232
- MOXA MGate 1 Port Gateway, RS232/RS422/RS485
- Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
- MOXA AIG-101 2 Port IoT Gateway RS422, RS485
- Siemens IOT2050 Basic 1 Port Intelligent Gateway Ethernet
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
