Advantech Media Converter
- RS Stock No.:
- 718-805
- Mfr. Part No.:
- EKI-2741SX-BE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€292.85
(exc. VAT)
€360.21
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.85 |
*price indicative
- RS Stock No.:
- 718-805
- Mfr. Part No.:
- EKI-2741SX-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Media Converter | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60950 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Media Converter | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60950 | ||
- COO (Country of Origin):
- CN
The Advantech Media converter facilitates the conversion of Gigabit Ethernet networks to Gigabit Fibre networks, making it an Ideal solution for seamless 'Fibre to building' applications in various environments.
Equipped with 1 x 1000 Mbps Fibre port with SC type connector for efficient connectivity
Features MDI/MDI-X auto crossover for simplified installation
Offers a wide voltage range from 12 to 48 VDC for versatile applications
Provides extended transmission distances up to 550 m on multi-mode and up to 10 km on single-mode
Related links
- Advantech Media Converter
- Advantech Converter
- Advantech RJ45 Ethernet Media Converter 100Mbps Full Duplex 100 m
- Advantech EKI Unmanaged Ethernet Switch
- Advantech RS232 Media Converter, 921.6kbps
- Advantech RS485, RS422 Ethernet Media Converter
- Advantech 1 x USB, DB9 Serial Converter
- Advantech SC to SC Media Converter
