Advantech Media Converter
- RS Stock No.:
- 715-477
- Mfr. Part No.:
- EKI-2541S-BE
- Manufacturer:
- Advantech
Image representative of range
Subtotal (1 unit)*
€194.86
(exc. VAT)
€239.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.86 |
*price indicative
- RS Stock No.:
- 715-477
- Mfr. Part No.:
- EKI-2541S-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Media Converter | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, FCC | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Media Converter | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, FCC | ||
- COO (Country of Origin):
- CN
The Industrial Ethernet to Multi-mode SC Type Fibre Optic Converter is a cutting-edge solution designed to seamlessly convert Ethernet networks to Fibre networks. With its wide bandwidth, EMI immunity, and long-distance transmission capabilities, this converter is Ideal for Fibre to building applications in central offices or local sites.
Provides 1 x 10/100Mbps Ethernet port with RJ45 connector
Supports full/half duplex flow control
Supports store and forward transmission
Supports auto-negotiation and MDI/MDI-X auto crossover
Wide operating temperature range from -40°C to 85°C
Supports redundant +12-48V power input
Provides surge (EFT) protection for power line and Ethernet ESD protection
Equipped with Link Fault Pass-Through (LFP) feature for enhanced performance
Power reverse present with overload protection
Complies with IEEE802.3, 802.3u, 802.3x standards
Supports transmission speeds up to 100Mbps
