MOXA MB3000 6 Port Modbus Gateway, DB9 Male, Modbus TCP
- RS Stock No.:
- 799-664
- Mfr. Part No.:
- MGATE MB3270I-G2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€809.56
(exc. VAT)
€995.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €809.56 |
*price indicative
- RS Stock No.:
- 799-664
- Mfr. Part No.:
- MGATE MB3270I-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Modbus Gateway | |
| Series | MB3000 | |
| Media Interfaces | RJ45 | |
| COM Port Type | DB9 Male | |
| On Board I/O | 1 Relay Output | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IECEx | |
| Communication Protocol | Modbus TCP | |
| Number of Communication Ports | 6 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Modbus Gateway | ||
Series MB3000 | ||
Media Interfaces RJ45 | ||
COM Port Type DB9 Male | ||
On Board I/O 1 Relay Output | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IECEx | ||
Communication Protocol Modbus TCP | ||
Number of Communication Ports 6 | ||
- COO (Country of Origin):
- TW
The MOXA Advanced Modbus Gateway is built for high‑performance industrial communication, offering low‑latency data handling and simplified configuration. With robust operating temperature support, it ensures reliable connectivity across demanding environments.
Supports up to 2 serial ports for versatile connectivity options
Enables communication between Modbus TCP clients and Modbus serial servers
Features dual Ethernet interfaces for cascading or dual subnet configurations
Provides 2 kV isolation protection for enhanced reliability
Related links
- MOXA MB3000 6 Port Modbus Gateway Modbus TCP
- MOXA MGate 5192 2 Port IoT Gateway, DB9 Male
- MOXA MGate EIP 2 Port Gateway Terminal Block
- MOXA Mgate MB 2 Port Gateway, RJ45 Connector
- MOXA MB3270 2 Port Gateway, RJ45 Connector
- MOXA OnCell 3120-LTE-1 2 Port Industrial Gateway, DB9 Male
- Hilscher netTAP 50 1 Port Modbus Gateway RS422, RS232
- Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
