Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
- RS Stock No.:
- 162-171
- Mfr. Part No.:
- NT 100-RE-RS
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€585.32
(exc. VAT)
€719.94
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €585.32 |
*price indicative
- RS Stock No.:
- 162-171
- Mfr. Part No.:
- NT 100-RE-RS
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Modbus Gateway | |
| System Memory Capacity | 2GB | |
| System Memory Type | SDRAM | |
| Operating System | Windows 7/Higher | |
| Series | NetTap 100 | |
| Media Interfaces | USB | |
| COM Port Type | RS232/RS422/RS485 | |
| Minimum Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE Sign, UKCA, UL 508 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Modbus Gateway | ||
System Memory Capacity 2GB | ||
System Memory Type SDRAM | ||
Operating System Windows 7/Higher | ||
Series NetTap 100 | ||
Media Interfaces USB | ||
COM Port Type RS232/RS422/RS485 | ||
Minimum Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE Sign, UKCA, UL 508 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
Hilscher Modbus Gateway, 2 Communication Ports, 18-30V Supply Voltage - NT 100-RE-RS
This Modbus gateway provides protocol translation between Modbus RTU devices and host systems in industrial control environments. Designed for integration with Windows 7 and later, it serves as an Interface between serial field equipment and USB‑enabled supervisory systems. The unit supports multiple serial line types and is intended for continuous operation across typical factory temperature ranges.
Features and Benefits:
• Dual COM port communication enables simultaneous device connections
• Supports RS232, RS422 and RS485 Interfaces for flexible wiring
• Operates from 18 to 30VDC for standard industrial supply compatibility
• Rated for 0 to 60°C operation to match plant ambient conditions
• 2GB SDRAM for responsive session handling and buffering
• USB media Interface provides straightforward PC connectivity
• Supports RS232, RS422 and RS485 Interfaces for flexible wiring
• Operates from 18 to 30VDC for standard industrial supply compatibility
• Rated for 0 to 60°C operation to match plant ambient conditions
• 2GB SDRAM for responsive session handling and buffering
• USB media Interface provides straightforward PC connectivity
Applications
• Suitable for connecting legacy RTU instruments to modern HMI systems
• Ideal for factory automation gateways requiring mixed serial links
• Used with serial sensors and actuators in process control networks
• Can be used for field device diagnostics via a Windows PC
• Ideal for factory automation gateways requiring mixed serial links
• Used with serial sensors and actuators in process control networks
• Can be used for field device diagnostics via a Windows PC
Which communication standards are offered for field devices?
The gateway provides RS232, RS422 and RS485 physical interfaces to accommodate a wide range of serial field devices and network topologies.
What approvals ensure suitability for industrial electrical installations?
It carries CE, UKCA and UL508 marks, which indicate conformity with relevant regional safety and industrial control standards.
What operating environments can it tolerate regarding temperature?
The device is specified to function across a minimum of 0°C up to a maximum of 60°C, supporting deployments in typical indoor industrial environments.
How does it connect to a Windows workstation for configuration or data exchange?
A USB Interface is provided to link the device directly to a Windows 7 or later workstation for setup and data transfer.
Related links
- Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher NetTap 100 2 Port Modbus Gateway RS422, RS232
- Hilscher netTAP 50 1 Port Modbus Gateway RS422, RS232
- Hilscher netTAP 50 1 Port Modbus Gateway RS485, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher NetTap 100 2 Port Ethernet Gateway, Ethernet
- MOXA MGate 1 Port Gateway, RS232/RS422/RS485
