Siemens 6ES 2 Port IoT Starter Kit, 2 x RS232, RS485
- RS Stock No.:
- 203-3729
- Mfr. Part No.:
- 6ES7677-2SB42-0GM0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,864.40
(exc. VAT)
€7,213.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,864.40 |
*price indicative
- RS Stock No.:
- 203-3729
- Mfr. Part No.:
- 6ES7677-2SB42-0GM0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | IoT Starter Kit | |
| System Memory Capacity | 8GB | |
| System Memory Type | DDR3 RAM | |
| Series | 6ES | |
| Media Interfaces | USB | |
| COM Port Type | 2 x RS232, RS485 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UL, CILUS | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type IoT Starter Kit | ||
System Memory Capacity 8GB | ||
System Memory Type DDR3 RAM | ||
Series 6ES | ||
Media Interfaces USB | ||
COM Port Type 2 x RS232, RS485 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UL, CILUS | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200SP Open Controller, CPU 1515SP PC2 F + HMI 2048PT, 8 GB RAM, 128 GB CFast with Windows 10 IoT Enterprise 64-bit, S7-1500 Failsafe Software Controller CPU 1505SP F and WinCC Runtime Advanced pre-installed, with 2048 Power Tags lic
One slot CFAST interface
One slot SD/MMC
One connection for ET 200SP bus adapter PROFINET 1x 10/100/1000 Mbit/s Ethernet
Two USB 3.0 port
Two USB 2.0 port
One display port
Related links
- Siemens 6ES 2 Port IoT Starter Kit RS485
- Schneider Electric Harmony iPC 6 Port IoT Starter Kit RS422, RS485
- Schneider Electric Harmony iPC 5 Port IoT Starter Kit RS485, RS232
- MOXA MGate 5119 2 Port IoT Gateway RS232, RS485
- MOXA AIG-101 2 Port IoT Gateway RS232, RS485
- MOXA AIG-301 2 Port IoT Gateway RS232, RS485
- MOXA AIG-302 2 Port IoT Gateway RS232, RS485
- MOXA AIG-501 4 Port IoT Gateway RS485, RS422
