MOXA MGate 5119 2 Port IoT Gateway, RS422, RS232, RS485
- RS Stock No.:
- 620-710
- Mfr. Part No.:
- MGate 5119-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,410.50
(exc. VAT)
€1,734.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,410.50 |
*price indicative
- RS Stock No.:
- 620-710
- Mfr. Part No.:
- MGate 5119-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 32GB | |
| Series | MGate 5119 | |
| COM Port Type | RS422, RS232, RS485 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Telcordia SR332, IEC 61850-3 Edition 2.0, UL 62368-1, IEEE 1613, FCC Part 15B Class A, CISPR 32, IEC 62368-1, IEC 60068-2-32/27/6/64, UL 60950-1, IEC 61000-4-2/3/4/5/6/8, EN 55032/35, IEC 60950-1 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type IoT Gateway | ||
System Memory Capacity 32GB | ||
Series MGate 5119 | ||
COM Port Type RS422, RS232, RS485 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Telcordia SR332, IEC 61850-3 Edition 2.0, UL 62368-1, IEEE 1613, FCC Part 15B Class A, CISPR 32, IEC 62368-1, IEC 60068-2-32/27/6/64, UL 60950-1, IEC 61000-4-2/3/4/5/6/8, EN 55032/35, IEC 60950-1 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Industrial Ethernet gateway designed to bridge Modbus, DNP3, and IEC 60870-5-101/104 devices with IEC 61850 MMS networks. It supports multiple protocols simultaneously and includes built-in diagnostic tools for streamlined troubleshooting and integration. With rugged hardware and advanced security features, its ideal for power automation and substation environments.
Built in Ethernet cascading for easy wiring
Serial port with 2 kV isolation protection
Built in SCL file generator for easy configuration
IP30 protection
Related links
- MOXA MGate 1 Port Gateway RS232, RS485
- MOXA MGate 2 Port Gateway RS232, RS485
- MOXA AIG-101 2 Port IoT Gateway RS232, RS485
- MOXA AIG-302 2 Port IoT Gateway RS232, RS485
- MOXA MGate EIP 2 Port Gateway RS232, RS485
- MOXA Mgate MB 1 Port Gateway RS232, RS485
- MOXA AIG-301 2 Port IoT Gateway RS232, RS485
- MOXA MB3180 1 Port Gateway RS232, RS485
