Turck TX700 HMI/PLC 2 Port Intelligent Gateway, RS422, RS232, RS485
- RS Stock No.:
- 227-4697
- Mfr. Part No.:
- TX700Q-P3WV01
- Manufacturer:
- Turck
Subtotal (1 unit)*
€1,229.94
(exc. VAT)
€1,512.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,229.94 |
*price indicative
- RS Stock No.:
- 227-4697
- Mfr. Part No.:
- TX700Q-P3WV01
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| CPU Technology | ARM Cortex A9 | |
| Product Type | Intelligent Gateway | |
| System Memory Capacity | 8GB | |
| System Memory Type | FLASH, Ram | |
| Series | TX700 HMI/PLC | |
| Media Interfaces | SD Card, USB, Ethernet | |
| COM Port Type | RS422, RS232, RS485 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Voltage | 32V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
CPU Technology ARM Cortex A9 | ||
Product Type Intelligent Gateway | ||
System Memory Capacity 8GB | ||
System Memory Type FLASH, Ram | ||
Series TX700 HMI/PLC | ||
Media Interfaces SD Card, USB, Ethernet | ||
COM Port Type RS422, RS232, RS485 | ||
Minimum Operating Temperature -20°C | ||
Maximum Voltage 32V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- IT
The Turck, X700 HMI/PLC Series ,Quad-Core IOT Gateway CODESYS V3 PLC with WEB VISU has DIN Rail Device for the Control Cabinet.
1 RJ45 Ethernet port with 10/100/1000 Mbit
2 RJ45 Ethernet ports with 10/100 Mbit
1 serial interface (RS232, RS485, RS422)
2 USB host ports
1 SD card slot
Related links
- Turck TX700 HMI/PLC 1 Port Intelligent Gateway RS485, RS422
- Turck TX700 HMI/PLC 1 Port Intelligent Gateway Ethernet
- Siemens IOT2050 Advanced 1 Port Intelligent Gateway RS232 Ethernet
- Siemens IOT2050 Basic 1 Port Intelligent Gateway Ethernet
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 15.6 in 1366 x 768 pixel
- Turck TX700 HMI/PLC Series Touch Screen HMI - 7 in 800 x 480 pixel
