Turck TX700 HMI/PLC 1 Port Intelligent Gateway, RS232, RS485, RS422

Subtotal (1 unit)*

€765.49

(exc. VAT)

€941.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€765.49

*price indicative

RS Stock No.:
227-4698
Mfr. Part No.:
TX700S-P3WV01
Manufacturer:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

CPU Technology

ARM Cortex A8

Product Type

Intelligent Gateway

System Memory Capacity

4GB

System Memory Type

RAM 512 Mb

Series

TX700 HMI/PLC

Media Interfaces

USB, Ethernet

COM Port Type

RS232, RS485, RS422

On Board I/O

1X Power, RS232, RS485, 2X RJ45 Ethernet, 1X Expansion Position, 1 x USB Host, RS422

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Voltage

32V

Standards/Approvals

CE

Number of Communication Ports

1

COO (Country of Origin):
IT
The Turck, TX700 HMI/PLC Series, Single-Core IOT Gateway CODESYS V3 PLC with WEB VISU has DIN Rail Device for the Control Cabinet.

2 separated RJ45 Ethernet ports with 10/100 Mbit

1 serial interface (RS232, RS485, RS422)

1 USB host port

1 SD card slot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy