MOXA MGate 1 Port Gateway, RS232, RJ45
- RS Stock No.:
- 255-2487
- Distrelec Article No.:
- 301-87-029
- Mfr. Part No.:
- MGate 5118
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€776.70
(exc. VAT)
€955.34
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €776.70 |
*price indicative
- RS Stock No.:
- 255-2487
- Distrelec Article No.:
- 301-87-029
- Mfr. Part No.:
- MGate 5118
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| Media Interfaces | Ethernet | |
| COM Port Type | RS232, RJ45 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 62443 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
Media Interfaces Ethernet | ||
COM Port Type RS232, RJ45 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 62443 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
MOXA Gateway, RS232 COM Port Type, 32GB System Memory Capacity - MGate 5118
This gateway connects legacy serial equipment to Ethernet networks for industrial automation. It provides protocol conversion between RS232 serial devices and networked systems, operating within industrial environments where reliable media interfaces and a compact removable storage are required. The device suits installations demanding controlled operating voltage ranges and extended temperature tolerance.
Features and Benefits:
• RS232 to Ethernet conversion enables legacy device networking
• RJ45 COM port simplifies physical network connection
• Operates from 12 to 48V to fit varied industrial power supplies
• Rated for operation up to +60°C for high-temperature sites
• IEC 62443?aligned security reduces network attack surface
• MicroSD 32GB storage supports local logging and firmware updates
• RJ45 COM port simplifies physical network connection
• Operates from 12 to 48V to fit varied industrial power supplies
• Rated for operation up to +60°C for high-temperature sites
• IEC 62443?aligned security reduces network attack surface
• MicroSD 32GB storage supports local logging and firmware updates
Applications
• Suitable for integrating serial PLCs into plant Ethernet networks
• Ideal for connecting sensors with RS232 outputs to SCADA systems
• Used for retrofit of older HMIs to modern networked control architectures
• Can be used for local data buffering at remote automation nodes
• Ideal for connecting sensors with RS232 outputs to SCADA systems
• Used for retrofit of older HMIs to modern networked control architectures
• Can be used for local data buffering at remote automation nodes
What serial and network interfaces does it provide?
It offers RS232 serial connectivity and Ethernet media interfaces via an RJ45 connector.
Which storage option is available for local data retention?
A removable microSD card slot accommodates up to 32GB for logs and transfer files.
What supply voltages are compatible with this unit?
The device accepts input voltages in the range 12V to 48V to match common industrial supplies.
What environmental temperatures can it withstand during operation?
It is rated to operate at temperatures as high as +60°C for hot industrial locations.
What standard addresses its security posture?
It meets the IEC 62443 standard for industrial control system security measures.
