MOXA MGate 1 Port Gateway, RS232, RJ45
- RS Stock No.:
- 255-2484
- Distrelec Article No.:
- 301-39-942
- Mfr. Part No.:
- MGate 5111-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€962.72
(exc. VAT)
€1,184.15
(inc. VAT)
- Plus 4 unit(s) shipping from 02 November 2026
- Plus 2 unit(s) shipping from 25 January 2027
- Plus 5 unit(s) shipping from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | €962.72 |
*price indicative
- RS Stock No.:
- 255-2484
- Distrelec Article No.:
- 301-39-942
- Mfr. Part No.:
- MGate 5111-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| Media Interfaces | Ethernet | |
| COM Port Type | RS232, RJ45 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 61000-4-6, IEC 60068-2-32, IEC 60068-2-64, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 61000-4-8, EN 60950-1, UL 61010-2-201, CISPR 32, IEC 60068-2-27, Class I Division 2, IEC 61000-4-2, Telcordia SR332, IECEX, IEC 60068-2-6, ATEX | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
Media Interfaces Ethernet | ||
COM Port Type RS232, RJ45 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 61000-4-6, IEC 60068-2-32, IEC 60068-2-64, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 61000-4-8, EN 60950-1, UL 61010-2-201, CISPR 32, IEC 60068-2-27, Class I Division 2, IEC 61000-4-2, Telcordia SR332, IECEX, IEC 60068-2-6, ATEX | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
MOXA Gateway, RS232 COM Port Type, 32GB System Memory Capacity - MGate 5111-T
Features and Benefits:
• Operates across -40 to 75°C for high-temperature installation environments
• Accepts 12V to 48V input for flexible power arrangements
• microSD slot with 32 GB capacity for local data storage and logging
• RJ45 Ethernet interface for straightforward network connection
• Conforms to multiple industrial EMC and environmental standards for deployment
Applications
• Ideal for factory?floor serial equipment modernisation projects
• Used for remote access to legacy controllers over Ethernet
• Can be used for hazardous?area installations requiring certified hardware
• Used with DIN?rail control panels in process automation systems
