Siemens SIMATIC IoT Gateway, Ethernet

Subtotal (1 unit)*

€389.05

(exc. VAT)

€478.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€389.05

*price indicative

RS Stock No.:
271-3553
Mfr. Part No.:
6ES7647-0BA20-0SP2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

IoT Gateway

Series

SIMATIC

COM Port Type

Ethernet

Standards/Approvals

No

COO (Country of Origin):
CN

Siemens SIMATIC Series IoT Starter Kit, 1.2kg Approximate Weight, Dual Core Processor - 6ES7647-0BA20-0SP2


This IoT starter kit is designed for seamless integration into IoT solutions, featuring a powerful Dual Core processing unit. The kit includes essential components such as an IOT2050, input/output module, microSD card, plug-in power supply, and Ethernet cable, all gathered in a compact box. Weighing approximately 1.2kg, it offers everything needed to kickstart your journey into industrial IoT applications.

Features & Benefits


• Dual Core processor enhances data processing capabilities

• Comprehensive modularity for tailored industrial usage

• microSD card included for data storage

• Plug-in power supply ensures straightforward setup

• Ethernet cable included for easy connectivity

• Compatible with a range of Siemens IoT hardware solutions

Applications


• Used to develop smart factory technologies and automation solutions

• Ideal for testing and prototyping industrial IoT projects

• Utilised in educational settings for IoT development courses

• Supports data acquisition and monitoring in manufacturing environments

What components are included in the kit for initial setup?


The kit contains the IOT2050 with a Dual Core processor, an input/output module, a microSD card for storage, a plug-in power supply for power needs, and an Ethernet cable to facilitate network connections.

How does the Dual Core processor enhance performance?


The Dual Core processor allows for efficient multitasking, enabling simultaneous execution of multiple processes, which is essential for real-time data analysis and control in IoT environments.

What are the specific benefits of the included microSD card?


Having a microSD card provides significant flexibility in data storage, allowing for the installation of various applications and the ability to log data from connected devices directly, enhancing the overall functionality of your IoT setup.

Can this kit support multiple IoT devices?


Yes, its modular design supports multiple input/output connections, allowing the integration of various IoT devices for comprehensive monitoring and control across different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy