Bosch Rexroth ctrlX CORE 4 Port IoT Gateway, Ethernet
- RS Stock No.:
- 274-1318
- Mfr. Part No.:
- R914503249
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€805.45
(exc. VAT)
€990.70
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €805.45 |
*price indicative
- RS Stock No.:
- 274-1318
- Mfr. Part No.:
- R914503249
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| CPU Technology | Quad Arm Cortex A53 | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 2GB | |
| System Memory Type | DDR3 RAM | |
| Series | ctrlX CORE | |
| Operating System | Linux | |
| Media Interfaces | USB | |
| COM Port Type | Ethernet | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 31.2V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
CPU Technology Quad Arm Cortex A53 | ||
Product Type IoT Gateway | ||
System Memory Capacity 2GB | ||
System Memory Type DDR3 RAM | ||
Series ctrlX CORE | ||
Operating System Linux | ||
Media Interfaces USB | ||
COM Port Type Ethernet | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 31.2V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- DE
The industrially suitable and long-term available control platform ctrlX CORE has a wide range of uses and can be used, for example, in PLC applications in the general mechanical engineering market via motion applications for simple handling tasks as well as as a purely open and industrially suitable control platform for customer-specific expertise.
With numerous features at all levels - from design to performance to software and networking, Bosch Rexroth offers much more than just a powerful control system. ctrlX CORE is the consistent, flexible and open control platform that prepares every factory for the future.
ctrlX CORE consistently relies on EtherCAT as the automation bus as standard and fits seamlessly into the standardized ecosystem with consistent engineering. At the same time, the platform supports all common communication standards for connecting to the IT level. The Linux-based operating system is open for the integration of all ctrlX CORE and ctrlX WORKS engineering apps as well as other partners and customer-specific apps. The integrated ctrlX data layer manages communication between apps in real and non-real time.
Power density meets compact design
Thanks to its compact design, the ctrlX CORE X3 embedded controller saves space in the control cabinet compared to conventional control platforms. The 64-bit multicore ARM CPU enables use in many applications.
The main features of the ctrlX CORE X3 at a glance.
- SoC Xilinx ZYNQ Ultrascale, ARM A53 Quadcore
- 2 GB RAM
- 4 GB eMMc
- 1 MBit Retain Daten
- 1x USB-C
- 1 μSD Card-Slot
- 3x 1-GBit-Ethernet-Interfaces, thereof 1x EtherCATMaster Port
- modern industrial grade Linux-based operating system ctrlX OS
- Flexible and secure Software-Scalability with Apps
- Consistent and web-based engineering
Related links
- Bosch Rexroth ctrlX CORE 4 Port IoT Gateway, Ethernet
- WECON V-BOX H 4 Port IoT Gateway RS422 USB, RS232
- WECON V-BOX H 4 Port IoT Gateway RS232/RS422/RS485, USB
- WECON V-BOX H 4 Port IoT Gateway RS232 RS422, USB
- Bosch Rexroth ctrlX CORE Series Controller
- Bosch Rexroth ctrlX IPC – PR43 Industrial Computer 70 W Intel Core i5 2.6 GHz 8GB 2 Windows 10 IoT LTSC 2019
- Bosch Rexroth ctrlX IPC – PR21 Industrial Computer 20 W Intel Atom 1.4 GHz 4GB 1 Linux Ubuntu Core 16
- Bosch Rexroth ctrlX IPC – PR41 Industrial Computer 70 W Intel Core i3 2.3 GHz 8GB 2 Windows 10 IoT LTSC 2019
