Schneider Electric PrismaSeT IoT Gateway
- RS Stock No.:
- 276-2326
- Mfr. Part No.:
- SMT10019
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€778.77
(exc. VAT)
€957.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €778.77 |
*price indicative
- RS Stock No.:
- 276-2326
- Mfr. Part No.:
- SMT10019
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | IoT Gateway | |
| Series | PrismaSeT | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Voltage | 277V | |
| Standards/Approvals | REACH, IEC 61326-1, RoHS, IEC 61010-1, IEC 61010-2-201, UL 61010-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type IoT Gateway | ||
Series PrismaSeT | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Voltage 277V | ||
Standards/Approvals REACH, IEC 61326-1, RoHS, IEC 61010-1, IEC 61010-2-201, UL 61010-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Communication Module is designed for efficient communication within electrical systems. With a rated supply voltage of 400 V AC at 50 or 60 Hz across 3 phases and neutral. Featuring an electrical insulation class II and a rated impulse withstand voltage of 4 kV. The overvoltage category is IV. Local signalling is facilitated by 3 white LEDs for voltage indication, 1 green or orange LED for LoRa status and 1 blue LED for Bluetooth status.
PVC free
Mercury free
Halogen free
RoHS compliant
Related links
- Schneider Electric PrismaSeT IoT Gateway
- Schneider Electric ConneXium - Ethernet IoT Gateway, Ethernet
- Schneider Electric ConneXium - Ethernet 8 Port IoT Gateway TCP
- Weidmüller IOT-GW30 1 Port IoT Gateway
- Banner P8 IoT Gateway
- Intesis INMBSMEB02 IoT Gateway
- Intesis INKNXMEB02 IoT Gateway
- Intesis INKNXMEB06 IoT Gateway
