Schneider Electric ConneXium - Ethernet 8 Port IoT Gateway, IP, TCP
- RS Stock No.:
- 288-1402
- Mfr. Part No.:
- MCSESM083F23F0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,049.57
(exc. VAT)
€1,290.97
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,049.57 |
*price indicative
- RS Stock No.:
- 288-1402
- Mfr. Part No.:
- MCSESM083F23F0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | IoT Gateway | |
| Series | ConneXium - Ethernet | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | IP, TCP | |
| Minimum Voltage | 9.6V | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 32V | |
| Standards/Approvals | EN/IEC 62368-1, EN/IEC 61131-2, UL 61010-2-201, CE | |
| Number of Communication Ports | 8 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type IoT Gateway | ||
Series ConneXium - Ethernet | ||
Media Interfaces RJ45 Connector | ||
COM Port Type IP, TCP | ||
Minimum Voltage 9.6V | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 32V | ||
Standards/Approvals EN/IEC 62368-1, EN/IEC 61131-2, UL 61010-2-201, CE | ||
Number of Communication Ports 8 | ||
- COO (Country of Origin):
- DE
The Schneider Electric network switch, Modicon Networking, managed, with 8 ports for copper cable, provides advanced cybersecurity features such as port hardening, access control, and DoS prevention. With integrated connection type using Shielded RJ45 copper cable, it ensures data security and quality of service. The product offers redundant network coupling and supports HiPER ring for enhanced reliability.
Redundant network coupling and support for HiPER ring
Integrated connection type with Shielded RJ45 copper cable for enhanced data security
Compliant with REACh Regulation and EU RoHS Directive for sustainability
Green Premium product with a focus on environmental protection
Port monitoring and port mirroring for efficient network management
Related links
- Schneider Electric ConneXium - Ethernet IoT Gateway, Ethernet
- Schneider Electric ConneXium - Ethernet Series RJ45 Connector Male Cat5e Straight 1 Port
- Schneider Electric ConneXium - Ethernet Ethernet Cable Ethernet ConneXium Cable, Blue
- Schneider Electric ConneXium - Ethernet Ethernet Cable Screened, Green
- Schneider Electric ConneXium - Ethernet Ethernet Cable Screened White
- Schneider Electric ConneXium - Ethernet Series Connecting Cable for Use with PLC
- Schneider Electric ConneXium - Ethernet RJ45 Ethernet Cable, 1 m PVC
- Schneider Electric ConneXium - Ethernet Series DIN Rail Network Hub, 24 V
