EMERSON – AVENTICS M12 120L/min Pressure Regulator, 4 → 20 mA input 0.5 bar to 7 bar
- RS Stock No.:
- 776-980
- Mfr. Part No.:
- R414003371
- Manufacturer:
- EMERSON – AVENTICS
Image representative of range
Subtotal (1 unit)*
€837.36
(exc. VAT)
€1,029.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €837.36 |
*price indicative
- RS Stock No.:
- 776-980
- Mfr. Part No.:
- R414003371
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pressure Regulator | |
| Input Signal | 4 → 20 mA | |
| Maximum Flow Rate | 120L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 60mm | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 2bar | |
| IP Rating | IP65 | |
| Maximum Outlet Pressure | 7bar | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | CE | |
| Overall Width | 76mm | |
| Overall Height | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pressure Regulator | ||
Input Signal 4 → 20 mA | ||
Maximum Flow Rate 120L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 60mm | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 2bar | ||
IP Rating IP65 | ||
Maximum Outlet Pressure 7bar | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification CE | ||
Overall Width 76mm | ||
Overall Height 30mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS pressure control valve offers precise pressure regulation through Advanced digital electronics and proportional technology, VITAL for various applications requiring high control precision and Rapid response.
Compact design facilitates easy installation in limited spaces
High control precision and dynamics enhance operational reliability
Manifold integration eliminates the need for additional base plates
Robust poppet valve technology ensures resistance to contamination
Related links
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0 bar to 8 bar
- EMERSON – AVENTICS M12 1300L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 1300L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
