SFH 4716B ams OSRAM SFH 4716B 858 nm IR LED Clear Silicone Surface package

Subtotal (1 reel of 600 units)*

€789.60

(exc. VAT)

€971.40

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 600 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
600 +€1.316€789.60

*price indicative

RS Stock No.:
697-627
Mfr. Part No.:
SFH 4716B
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

858nm

Package Type

Clear Silicone

Radiant Flux

1050mW

Radiant Intensity

280mW/sr

Packaging

Clear Silicone

Mount Type

Surface

Angle of Half Intensity

75°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

SFH 4716B

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The ams OSRAM Black IR Emitter provides high-efficiency infrared light output, designed for a variety of applications requiring precise and reliable infrared lighting. With a centroid Wavelength of 850 nm, this emitter ensures excellent performance in access control, security, authentication, and automation systems. Its low thermal resistance and wide operating temperature range from -40°C to 125°C make it Durable and versatile for use in demanding environments.

Delivers high-efficiency infrared light for various applications

Supports a centroid Wavelength of 850 nm for optimal infrared performance

Offers low thermal resistance for better heat management

Operates in a temperature range from -40°C to 125°C

Ideal for use in access control, security, authentication, and automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy