SFH 4180S ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface package

Subtotal (1 pack of 5 units)*

€9.72

(exc. VAT)

€11.96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 45 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.944€9.72

*price indicative

Packaging Options:
RS Stock No.:
196-1110
Mfr. Part No.:
SFH 4180S
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

950nm

Package Type

Clear Silicone

Radiant Flux

1.15W

Packaging

Tape & Reel 4000 pcs

Radiant Intensity

280mW/sr

Mount Type

Surface

Angle of Half Intensity

65°

Number of LEDs

1

Number of Pins

2

Lens Shape

Square

Series

OSLON P1616

LED Material

Silicone

Standards/Approvals

IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM), JEDEC J-STD-020E

Maximum Supply Voltage

4V

Automotive Standard

No

COO (Country of Origin):
CN
Package: clear silicone

ESD: 2 kV

IR lightsource with high efficiency

Double stack emitter

Centroid wavelength 940 nm

Application

Access Control (IRIS/Vein Scan, Face Recognition)

CCTV Surveillance

Eye Tracking

Gesture Recognition

Safety and Security, CCTV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy