SFH 4728CS A01-FA2FB2 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package
- RS Stock No.:
- 847-929
- Mfr. Part No.:
- SFH 4728CS A01-FA2FB2
- Manufacturer:
- ams OSRAM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 847-929
- Mfr. Part No.:
- SFH 4728CS A01-FA2FB2
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| Peak Wavelength | 950nm | |
| Package Type | Tape & Reel | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Lens Shape | Dome | |
| Series | OSLON Black | |
| Standards/Approvals | None | |
| Maximum Supply Voltage | 3.35V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
Peak Wavelength 950nm | ||
Package Type Tape & Reel | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Lens Shape Dome | ||
Series OSLON Black | ||
Standards/Approvals None | ||
Maximum Supply Voltage 3.35V | ||
Automotive Standard AEC-Q102 | ||
The ams OSRAM high power infrared LED designed for In-Cabin Sensing applications, providing reliable performance in driver and occupant monitoring systems while ensuring robust operational capabilities.
Clear silicone lens enables optimal light transmission
Corrosion Robustness Class 3B ensures durability in adverse environments
AEC-Q102 Qualified for automotive applications meets reliability standards
8 kV ESD withstand voltage enhances device protection
Related links
- SFH 47278CS A01-CA1CB1 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package
- SFH 4726CS A01-CA1CB1 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package
- SFH 4722CS A01-FA1FB1 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package
- SFH 4728BS A01-FA2FB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4722BS A01-FA1FB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4725BS A01-EA2EB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 47278BS A01-CA1CB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
