SFH 4726CS A01-CA1CB1 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€3.62

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€3.62
10 - 99€2.65
100 - 599€2.08
600 - 1199€1.82
1200 +€1.74

*price indicative

Packaging Options:
RS Stock No.:
847-931
Mfr. Part No.:
SFH 4726CS A01-CA1CB1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

Peak Wavelength

950nm

Package Type

Tape & Reel

Packaging

Tape & Reel

Mount Type

Surface Mount

Number of LEDs

1

Number of Pins

3

Lens Shape

Dome

Series

OSLON Black

Standards/Approvals

None

Maximum Supply Voltage

3.35V

Automotive Standard

AEC-Q102

COO (Country of Origin):
MY
The ams OSRAM high power infrared LED designed for In-Cabin Sensing applications, significantly enhancing monitoring systems within vehicles to ensure occupant safety and awareness.

Features a clear silicone lens for optimal light transmission

AEC-Q102 Qualified, ensuring reliability in automotive applications

Offers 8 kV ESD protection, enhancing durability

Optimised for high current Pulse operation, enabling versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy