ILH-IO04-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.84

(exc. VAT)

€23.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
  • Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€18.84
2 - 4€17.48
5 +€16.33

*price indicative

RS Stock No.:
122-5170
Mfr. Part No.:
ILH-IO04-85ML-SC201-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Peak Wavelength

850nm

Product Type

IR LED Array

Package Type

PCB

Radiant Intensity

2740mW

Mount Type

Surface

Angle of Half Intensity

90°

Number of LEDs

4

Number of Pins

2

Lens Shape

Dome

Series

OSLON Black PowerStar

Standards/Approvals

IEC 62471

Maximum Supply Voltage

7V

Automotive Standard

No

COO (Country of Origin):
GB

PowerStar IR LED Arrays - IR OSLON Black 4


The Oslon 4 PowerStar IR series of IR LED arrays, from Intelligent LED Solutions, feature 4 Osram IR Oslon Black Series IR LEDs. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management, they are pre-wired with 200mm wires as standard. The versatile IR Oslon 4 Powerstar LED arrays are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.

Oslon 4 PowerStar IR LED arrays contain 4 Osram IR Oslon Black Series IR LEDs

Current range 100 to 1,000mA

Lifetime: Up to 100,000 Hours to 70% of original brightness

Mounting holes for M3 screws allow easy installation

Size (L x W x H): 20mm x 20mm x 3.85mm

Pre-wired with 200mm connecting wires

PowerStars can be linked together to produce longer chains

See datasheet for suitable heat sinks, constant current LED drivers and thermal interface material

Intelligent LED Solutions (ILS) IR LED Arrays


Warning

PowerStar IR LED arrays will overheat in operation if not attached to a suitable heat sink. Over heating can cause failure or irreparable damage.
Do not operate PowerStar IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Caution

Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy