ILH-IW04-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Screw package
- RS Stock No.:
- 880-6910
- Distrelec Article No.:
- 301-81-090
- Mfr. Part No.:
- ILH-IW04-85SL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€29.27
(exc. VAT)
€36.00
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.27 | - |
| 5 - 9 | €28.72 | 1% |
| 10 + | €28.13 | 3% |
*price indicative
- RS Stock No.:
- 880-6910
- Distrelec Article No.:
- 301-81-090
- Mfr. Part No.:
- ILH-IW04-85SL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR LED Array | |
| Peak Wavelength | 850nm | |
| Package Type | PCB | |
| Radiant Flux | 5080mW | |
| Radiant Intensity | 5360mW | |
| Mount Type | Screw | |
| Angle of Half Intensity | 75° | |
| Number of LEDs | 4 | |
| Series | OSLON Black PowerStar | |
| Standards/Approvals | IEC/EN 62384, EN60598-1, IEC 60825-1, EN 55015, IEC 62471, IEC 61000-3-2, ENEC: 61374-2-13, IEC 61547, CE: EC 61374-2-13 | |
| Maximum Supply Voltage | 12.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR LED Array | ||
Peak Wavelength 850nm | ||
Package Type PCB | ||
Radiant Flux 5080mW | ||
Radiant Intensity 5360mW | ||
Mount Type Screw | ||
Angle of Half Intensity 75° | ||
Number of LEDs 4 | ||
Series OSLON Black PowerStar | ||
Standards/Approvals IEC/EN 62384, EN60598-1, IEC 60825-1, EN 55015, IEC 62471, IEC 61000-3-2, ENEC: 61374-2-13, IEC 61547, CE: EC 61374-2-13 | ||
Maximum Supply Voltage 12.8V | ||
Automotive Standard No | ||
PowerStar Wide IR LED Arrays - IR OSLON Black
The Intelligent LED Solutions IR PowerStar Wide-angle LED modules utilise the OSRAM Opto IR Oslon® Black Series LEDs – the smallest infrared LEDs with more than one watt of optical power currently available. The small integrated-lens package allows superior and highly compact arrangements of very high power density. These LED light sources are constructed on aluminium substrates for durability and optimal thermal management; they are supplied with 200mm connecting wires as standard. Typical applications include surveillance and security systems, IR illumination for cameras, machine vision, night vision lighting and driver assistance systems.
The Oslon® 1 IR PowerStar contains a single IR Oslon Black Series LED
The Oslon® 4 IR PowerStar contains four IR Oslon Black Series LEDs
Integrated silicon lens provides 150° half-power radiation angle
Up to 100,000 hour operating life to 70% of original brightness
Multiple PowerStar modules can be linked together to produce longer chains
Current range 100 to 1000mA, up to 5A pulsed
Mounting holes using M3 screws allows easy installation
Size (L x W x H):
— PowerStar 20 x 20 x 3.5mm
For suitable Heat Sinks see typically 780-5893, 780-5938 etc.
For suitable Power Supplies see 736-2368, 780-5798, 780-5792 etc.
Intelligent LED Solutions (ILS) IR LED Arrays
Warning
PowerStar & PowerCluster IR LED modules will overheat in operation if not attached to a suitable Heat Sink. Over-heating can cause failure or irreparable damage. These IR LED modules should only be used with current-limited power supplies. Connection to constant voltage Power Supplies that are not current limited may cause excessive current above the specified maximum and cause failure or irreparable damage.
Caution
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.
Related links
- ILH-IW01-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black 1 PowerStar IR 850 nm IR LED Array PCB Screw package
- ILH-IW04-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
- ILH-IW04-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface package
- ILH-IO01-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Screw package
- ILH-IO04-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
- ILH-IW04-94SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Array PCB Surface package
- ILH-IO04-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
- ILH-IO04-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
