SFH 4255-S ams OSRAM, SIDELED 860nm IR LED, Side View SMD package
- RS Stock No.:
- 124-9094
- Mfr. Part No.:
- SFH 4255-S
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9094
- Mfr. Part No.:
- SFH 4255-S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Package Type | Side View | |
| Radiant Flux | 60mW | |
| Radiant Intensity | 16 → 32mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±60 ° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.2 x 3.8 x 2.85mm | |
| Lens Shape | Round | |
| Series | SIDELED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Package Type Side View | ||
Radiant Flux 60mW | ||
Radiant Intensity 16 → 32mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±60 ° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.2 x 3.8 x 2.85mm | ||
Lens Shape Round | ||
Series SIDELED | ||
- COO (Country of Origin):
- MY
OSRAM SIDELED Series IR LEDs
The SIDELED package IR series of LEDs, from Osram Opto Semiconductors, are SMT side-looking infrared emitters. These compact IR LEDs are ideal for applications including: Infrared illumination for cameras, IR data transmission and optical sensors.
Viewing angle: ±60°
PLCC2 sidelooker package
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4255-S ams OSRAM SIDELED 860 nm IR LED Surface package
- SFH 4655-Z ams OSRAM Side View SMD package
- SFH 4646 ams OSRAM Side View SMD package
- SFH 4255 ams OSRAM SIDELED 860 nm IR LED Surface package
- SFH 4451-V ams OSRAM SMD package
- SFH 4059SR-RS ams OSRAM 3216 (1206) SMD package
- SFH 4257R-Q1Q2-Z ams OSRAM PLCC 2 SMD package
- SFH 4258-VAW-Z ams OSRAM PLCC 4 SMD package
