SFH 4257R-Q1Q2-Z ams OSRAM, TOPLED Black 860nm IR LED, PLCC 2 SMD package
- RS Stock No.:
- 124-9097
- Mfr. Part No.:
- SFH 4257R-Q1Q2-Z
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9097
- Mfr. Part No.:
- SFH 4257R-Q1Q2-Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Package Type | PLCC 2 | |
| Radiant Flux | 25mW | |
| Radiant Intensity | 6.3 → 12.5mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±60 ° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3 x 3.4 x 2.1mm | |
| Lens Shape | Round | |
| Series | TOPLED Black | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Package Type PLCC 2 | ||
Radiant Flux 25mW | ||
Radiant Intensity 6.3 → 12.5mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±60 ° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3 x 3.4 x 2.1mm | ||
Lens Shape Round | ||
Series TOPLED Black | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Series IR LEDs - 860/880nm
This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a wavelength of 860nm or 880nm. Their white, flat top TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).
Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4257R-Q1Q2 ams OSRAM TOPLED Black 860 nm IR LED PLCC 2 Surface package
- SFH 4258-VAW-Z ams OSRAM PLCC 4 SMD package
- SFH 4655-Z ams OSRAM Side View SMD package
- SFH 4451-V ams OSRAM SMD package
- OSLON IR COMPACT LED 850nm 200mw min ams OSRAM SMD package
- SFH 4059SR-RS ams OSRAM 3216 (1206) SMD package
- SFH 4255-S ams OSRAM Side View SMD package
- SFH 4232-Z Osram Opto SMD package
