SFH 4641-T1V ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- RS Stock No.:
- 124-9114
- Mfr. Part No.:
- SFH 4641-T1V
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-9114
- Mfr. Part No.:
- SFH 4641-T1V
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Package Type | MIDLED | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 125mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 10° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SFH 4641 | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q100 Rev C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Package Type MIDLED | ||
Radiant Flux 35mW | ||
Radiant Intensity 125mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SFH 4641 | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q100 Rev C | ||
- COO (Country of Origin):
- MY
OSRAM MIDLED Series IR LEDs - Top Looking
This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are TOP looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Toplooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Top looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- SFH 4641 ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4640 ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4640-UV ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4651 ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface package
- ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface package
- ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface package
