ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface package

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
238-1520
Mfr. Part No.:
SFH 4651
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

860nm

Product Type

IR LED

Package Type

MIDLED

Radiant Flux

40mW

Packaging

Clear Silicone

Radiant Intensity

180mW/sr

Mount Type

Surface

Series

SFH 4651

LED Material

Silver Metal

Standards/Approvals

No

Automotive Standard

No

The OSRAM Opto Semiconductors SFH 4651 MIDLED® is a narrow beam LED in MIDLED package of 940 nm. The product has qualification test plan which is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors. It can be used in various applications such as electronic equipment, gesture recognition as well as industrial automation.

High power Infrared LED (40 mW)

Short switching times

Narrow half angle (± 10°)

Taping as toplooker

Also available as sidelooker (SFH4656)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy