L1IZ-0850000000000 Lumileds LUXEON IR Compact Line 940 nm IR LED 1.9 x 1.37 mm Surface package
- RS Stock No.:
- 136-6482
- Mfr. Part No.:
- L1IZ-0850000000000
- Manufacturer:
- Lumileds
Subtotal (1 pack of 4 units)*
€11.92
(exc. VAT)
€14.68
(inc. VAT)
Temporarily out of stock
- 9,208 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | €2.98 | €11.92 |
*price indicative
- RS Stock No.:
- 136-6482
- Mfr. Part No.:
- L1IZ-0850000000000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | 1.9 x 1.37 mm | |
| Radiant Flux | 1150mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 250mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 150° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | LUXEON IR Compact Line | |
| Standards/Approvals | REACH (EC) 1907/2006, RoHS Directive 2011/65/EU | |
| Maximum Supply Voltage | 3.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type 1.9 x 1.37 mm | ||
Radiant Flux 1150mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 250mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 150° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series LUXEON IR Compact Line | ||
Standards/Approvals REACH (EC) 1907/2006, RoHS Directive 2011/65/EU | ||
Maximum Supply Voltage 3.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON IR Compact IR LEDs
Lumileds LUXEON IR Compact LEDs are high-power IR emitters are designed to offer high efficiency from a Compact package. They are Ideal for coupling with a secondary optic, for tighter beam control. Available in a choice of different wavelengths, the LUXEON IR Compact LEDs are Ideal for a range of applications.
LUXEON IR Compact LEDs have a small footprint of 1.9 x 1.37 mm, providing high power density from a very small package.
Suitable applications include; CCTV, machine vision, 3D scanning, biometric data, user Interface control and virtual reality.
Infrared (IR) Light Emitters, Lumileds
Related links
- L1IZ-0850000000000 Lumileds LUXEON IR Compact Line 940 nm IR LED 1.9 x 1.37 mm Surface package
- L1IZ-0940000000000 Lumileds SMD package
- Lumileds Luxeon IR Domed Line 940 nm IR LED 3.7 x 3.7 mm Surface package
- L1I0-0940060000000 Lumileds Luxeon IR Domed Line 940 nm IR LED 3.7 x 3.7 mm Surface package
- L1I0-0940150000000 Lumileds 3.7 x 3.7 mm Surface package
- L1IG-0850000000000 Lumileds LUXEON IR 2720 Line 860 nm IR LED Pocket Tape
- L1IG-0940000000000 Lumileds LUXEON IR 2720 Line 950 nm IR LED Pocket Tape
- L1I0-0850150000000 Lumileds Luxeon IR Domed Line 850 nm IR LED 3.7 x 3.7 mm Surface package
