L1IG-0940000000000 Lumileds LUXEON IR 2720 Line 950 nm IR LED Pocket Tape

Get a bulk buy discount

Add 50 more to save €16.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.32

(exc. VAT)

€16.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.664€13.32-
50 - 95€2.34€11.70€16.20
100 - 495€1.932€9.66€73.20
500 +€1.55€7.75€557.00

*price indicative

Packaging Options:
RS Stock No.:
188-1760
Mfr. Part No.:
L1IG-0940000000000
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Peak Wavelength

950nm

Product Type

IR LED

Package Type

Pocket Tape

Radiant Flux

1250mW

Radiant Intensity

408mW/sr

Angle of Half Intensity

120°

Number of LEDs

1

Number of Pins

2

Series

LUXEON IR 2720 Line

Standards/Approvals

RoHS Directive 2011/65/EU, REACH (EC) 1907/2006

Maximum Supply Voltage

3.6V

Automotive Standard

No

COO (Country of Origin):
CN
In 850nm and 940nm wavelengths to provide optimized performance for each type of application

Radiant Power: 1300 mW (850nm) and 1250 mW (940nm) for a greater system performance

2.75mm x 2.00mm package with a 2 pad configuration that is compatible with the industry standard footprint to enable a direct upgrade in existing designs

Applications

Surveillance / CCTV

Machine Vision

Biometric Identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy