VSMG2020X01 Vishay 870 nm High Speed Infrared Emitting Diode Subminiature Surface package
- RS Stock No.:
- 145-2652
- Mfr. Part No.:
- VSMG2020X01
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-2652
- Mfr. Part No.:
- VSMG2020X01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | High Speed Infrared Emitting Diode | |
| Peak Wavelength | 870nm | |
| Package Type | Subminiature | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 35mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 12° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type High Speed Infrared Emitting Diode | ||
Peak Wavelength 870nm | ||
Package Type Subminiature | ||
Radiant Flux 40mW | ||
Radiant Intensity 35mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 12° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Vishay VSMG2000 and VSMG2020 Series IR Emitting Diodes
The VSMG2000 and VSMG2020 families, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in surface mount (SMT) packages with both gull wing and reverse gull wing lead options. The VSMG2000 and VSMG2020 packages are moulded in clear, untinted plastic packages with a domed lens. Suitable applications for the VSMG2000 and VSMG2020 IR LEDs include; IrDA compatible data transmission, IR illumination for CCTV, miniature light barriers, photointerrupters, optical switches, shaft encoders and IR emitters for proximity applications.
Features of the VSMG2000 and VSMG2020 IREDs:
VSMG2000 - Reverse gull wing (RGW)
VSMG2020 - Gull wing (GW)
Dimensions: 2.3 x 2.3 x 2.8 mm
Peak Wavelength 850nm
High reliability
High radiant power
Beam angle: 24°
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- VSMG2020X01 Vishay 870 nm High Speed Infrared Emitting Diode Subminiature Surface package
- Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMY2940GX01 Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMY2941GX01 Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- VSMY2853SL Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- VSMY2853G Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- VSMY2853RG Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
